16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
609-3708-1-ND
609-3708-1-ND

20021321-00016C4LF

DigiKey Part Number
609-3708-2-ND - Tape & Reel (TR)
609-3708-1-ND - Cut Tape (CT)
609-3708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021321-00016C4LF
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00016C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,70700 Kč317,07 Kč
10026,94670 Kč2 694,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70023,48746 Kč16 441,22 Kč
1 40022,36677 Kč31 313,48 Kč
2 10021,73613 Kč45 645,87 Kč
3 50020,96716 Kč73 385,06 Kč
4 90020,47571 Kč100 330,98 Kč
7 00019,96736 Kč139 771,52 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč