20021321-00014T4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20021321-00014T4LF
20021321-00014T4LF
20021321-00014T4LF

20021321-00014T4LF

DigiKey Part Number
609-3771-ND
Manufacturer
Manufacturer Product Number
20021321-00014T4LF
Description
CONN RCPT 14POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00014T4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 071
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
6323,47905 Kč1 479,18 Kč
12622,35810 Kč2 817,12 Kč
50420,27315 Kč10 217,67 Kč
1 00819,30564 Kč19 460,09 Kč
5 04017,23419 Kč86 860,32 Kč
10 01716,41969 Kč164 476,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč