
20021321-00014D4LF | |
|---|---|
DigiKey Part Number | 20021321-00014D4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021321-00014D4LF |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00014D4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 63 | 24,25429 Kč | 1 528,02 Kč |
| 126 | 23,09611 Kč | 2 910,11 Kč |
| 504 | 20,94258 Kč | 10 555,06 Kč |
| 1 008 | 19,94269 Kč | 20 102,23 Kč |
| 5 040 | 17,80305 Kč | 89 727,37 Kč |
| 10 017 | 16,96174 Kč | 169 905,75 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


