Parametric Equivalent
Similar

20021321-00010T1LF | |
|---|---|
DigiKey Part Number | 20021321-00010T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021321-00010T1LF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00010T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021321-00010D1LF | Amphenol CS (FCI) | 0 | 20021321-00010D1LF-ND | 13,10619 Kč | Parametric Equivalent |
| LPPB052NFSP-RC | Sullins Connector Solutions | 10 666 | S9007E-05-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 236 | 12,55701 Kč | 28 077,47 Kč |
| Unit Price without VAT: | 12,55701 Kč |
|---|---|
| Unit Price with VAT: | 15,19398 Kč |









