
20021321-00006T1LF | |
|---|---|
DigiKey Part Number | 609-20021321-00006T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021321-00006T1LF |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00006T1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 137 | 9,46445 Kč | 1 296,63 Kč |
| 548 | 8,58172 Kč | 4 702,78 Kč |
| 1 096 | 8,17186 Kč | 8 956,36 Kč |
| 5 069 | 7,33476 Kč | 37 179,90 Kč |
| 10 001 | 6,99151 Kč | 69 922,09 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |








