
20021221-00020C4LF | |
|---|---|
DigiKey Part Number | 609-3703-2-ND - Tape & Reel (TR) 609-3703-1-ND - Cut Tape (CT) 609-3703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00020C4LF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00020C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 100 | 40,51980 Kč | 4 051,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,16780 Kč | 18 083,90 Kč |
| 1 000 | 34,44218 Kč | 34 442,18 Kč |
| 1 500 | 33,47123 Kč | 50 206,85 Kč |
| 2 500 | 32,28720 Kč | 80 718,00 Kč |
| 3 500 | 31,53048 Kč | 110 356,68 Kč |
| 5 000 | 30,74783 Kč | 153 739,15 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |












