Connector Header Surface Mount 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021221-00014T4LF

DigiKey Part Number
609-3744-ND
Manufacturer
Manufacturer Product Number
20021221-00014T4LF
Description
CONN HEADER SMD 14POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021221-00014T4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
4923,55204 Kč1 154,05 Kč
14721,79361 Kč3 203,66 Kč
53919,88304 Kč10 716,96 Kč
1 02918,99615 Kč19 547,04 Kč
5 04716,98100 Kč85 703,11 Kč
10 04516,17686 Kč162 496,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč