
20021221-00008C4LF | |
|---|---|
DigiKey Part Number | 609-5076-2-ND - Tape & Reel (TR) 609-5076-1-ND - Cut Tape (CT) 609-5076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00008C4LF |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00008C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 Kč | 28,09 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 17,78480 Kč | 444,62 Kč |
| 50 | 16,06220 Kč | 803,11 Kč |
| 100 | 14,58500 Kč | 1 458,50 Kč |
| 250 | 13,00376 Kč | 3 250,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,06082 Kč | 6 030,41 Kč |
| 1 000 | 11,30515 Kč | 11 305,15 Kč |
| 1 500 | 10,93785 Kč | 16 406,77 Kč |
| 2 500 | 10,54265 Kč | 26 356,62 Kč |
| 3 500 | 10,31883 Kč | 36 115,90 Kč |
| 5 000 | 10,10922 Kč | 50 546,10 Kč |
| 12 500 | 9,68120 Kč | 121 015,00 Kč |
| Unit Price without VAT: | 28,09000 Kč |
|---|---|
| Unit Price with VAT: | 33,98890 Kč |











