20021121-00016T8LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 4 037
Unit Price: 34,86000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 778
Unit Price: 40,95000 Kč
Datasheet
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021121-00016T8LF

DigiKey Part Number
20021121-00016T8LF-ND
Manufacturer
Manufacturer Product Number
20021121-00016T8LF
Description
CONN HEADER SMD 16POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00016T8LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold, GXT™
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Style
Voltage Rating
125VAC
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRPB082VWQS-RCSullins Connector Solutions4 037S9012E-08-ND34,86000 KčSimilar
M50-3600842Harwin Inc.778952-1391-ND40,95000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 26218,67782 Kč42 249,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,67782 Kč
Unit Price with VAT:22,60016 Kč