Similar
Similar

20021111-00026T1LF | |
|---|---|
DigiKey Part Number | 20021111-00026T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00026T1LF |
Description | CONN HEADER VERT 26POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00026T1LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-113-01-L-D-K | Samtec Inc. | 434 | SAM8804-ND | 90,50000 Kč | Similar |
| FTSH-113-01-LM-D-K | Samtec Inc. | 38 | SAM13069-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 484 | 21,87596 Kč | 54 339,88 Kč |
| Unit Price without VAT: | 21,87596 Kč |
|---|---|
| Unit Price with VAT: | 26,46991 Kč |





