
20021111-00018T4LF | |
|---|---|
DigiKey Part Number | 609-3716-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00018T4LF |
Description | CONN HEADER VERT 18POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00018T4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.309" (7.86mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 Kč | 27,88 Kč |
| 52 | 21,11000 Kč | 1 097,72 Kč |
| 104 | 20,09981 Kč | 2 090,38 Kč |
| 520 | 17,94037 Kč | 9 328,99 Kč |
| 1 040 | 17,08392 Kč | 17 767,28 Kč |
| 5 044 | 15,28354 Kč | 77 090,18 Kč |
| 10 036 | 14,56003 Kč | 146 124,46 Kč |
| Unit Price without VAT: | 27,88000 Kč |
|---|---|
| Unit Price with VAT: | 33,73480 Kč |


