
103R012BB100 | |
|---|---|
DigiKey Part Number | 609-103R012BB100TR-ND - Tape & Reel (TR) 609-103R012BB100CT-ND - Cut Tape (CT) 609-103R012BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103R012BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103R012BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.6mm, 0.8mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 5,01400 Kč | 50,14 Kč |
| 25 | 4,70200 Kč | 117,55 Kč |
| 50 | 4,47320 Kč | 223,66 Kč |
| 100 | 4,26110 Kč | 426,11 Kč |
| 250 | 3,99308 Kč | 998,27 Kč |
| 500 | 3,80168 Kč | 1 900,84 Kč |
| 1 000 | 3,62004 Kč | 3 620,04 Kč |
| 2 500 | 3,39329 Kč | 8 483,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,99022 Kč | 44 853,30 Kč |
| 30 000 | 2,84758 Kč | 85 427,40 Kč |
| 45 000 | 2,76732 Kč | 124 529,40 Kč |
| 75 000 | 2,66945 Kč | 200 208,75 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |






