


10180701-001HT | |
|---|---|
DigiKey Part Number | 609-10180701-001HT-ND |
Manufacturer | |
Manufacturer Product Number | 10180701-001HT |
Description | DENSIMATE 1.25MM HAND TOOL (26-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 675,50000 Kč | 14 675,50 Kč |
| 5 | 13 603,93200 Kč | 68 019,66 Kč |
| 10 | 13 167,46800 Kč | 131 674,68 Kč |
| Unit Price without VAT: | 14 675,50000 Kč |
|---|---|
| Unit Price with VAT: | 17 757,35500 Kč |



