
10179680-10001LF | |
|---|---|
DigiKey Part Number | 609-10179680-10001LFTR-ND - Tape & Reel (TR) 609-10179680-10001LFCT-ND - Cut Tape (CT) 609-10179680-10001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10179680-10001LF |
Description | BATTERY HEADER RIGHT ANGLE 10PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.118" (3.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 5 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,63000 Kč | 155,63 Kč |
| 10 | 132,22200 Kč | 1 322,22 Kč |
| 25 | 123,93720 Kč | 3 098,43 Kč |
| 50 | 118,01580 Kč | 5 900,79 Kč |
| 100 | 112,38150 Kč | 11 238,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 105,96857 Kč | 24 372,77 Kč |
| 460 | 100,91363 Kč | 46 420,27 Kč |
| 690 | 98,06984 Kč | 67 668,19 Kč |
| 1 150 | 94,60199 Kč | 108 792,29 Kč |
| 1 610 | 92,38562 Kč | 148 740,85 Kč |
| 2 300 | 90,09260 Kč | 207 212,98 Kč |
| Unit Price without VAT: | 155,63000 Kč |
|---|---|
| Unit Price with VAT: | 188,31230 Kč |









