10176999-001HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10176999-001HT

DigiKey Part Number
609-10176999-001HT-ND
Manufacturer
Manufacturer Product Number
10176999-001HT
Description
WireLock 1.80mm Crimp Hand Tool
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 126,48000 Kč12 126,48 Kč
511 240,95200 Kč56 204,76 Kč
1010 880,24000 Kč108 802,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12 126,48000 Kč
Unit Price with VAT:14 673,04080 Kč