
10176862-3000LF | |
|---|---|
DigiKey Part Number | 609-10176862-3000LFTR-ND - Tape & Reel (TR) 609-10176862-3000LFCT-ND - Cut Tape (CT) 609-10176862-3000LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10176862-3000LF |
Description | 2.5MM PITCH RIGHT ANGLE 3POS GOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.15µin (0.080µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,37800 Kč | 103,78 Kč |
| 25 | 9,72520 Kč | 243,13 Kč |
| 50 | 9,26200 Kč | 463,10 Kč |
| 100 | 8,81780 Kč | 881,78 Kč |
| 250 | 8,26424 Kč | 2 066,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,54923 Kč | 6 794,31 Kč |
| 1 800 | 7,18881 Kč | 12 939,86 Kč |
| 2 700 | 6,98603 Kč | 18 862,28 Kč |
| 4 500 | 6,73871 Kč | 30 324,19 Kč |
| 6 300 | 6,58067 Kč | 41 458,22 Kč |
| 9 000 | 6,41716 Kč | 57 754,44 Kč |
| 22 500 | 6,01574 Kč | 135 354,15 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |





