


10175510-001LF | |
|---|---|
DigiKey Part Number | 609-10175510-001LFTR-ND - Tape & Reel (TR) 609-10175510-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10175510-001LF |
Description | DENSIMATE 1.25, TERMINAL, TIN PL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,73920 Kč | 18,48 Kč |
| 50 | 0,70560 Kč | 35,28 Kč |
| 100 | 0,66980 Kč | 66,98 Kč |
| 250 | 0,62828 Kč | 157,07 Kč |
| 500 | 0,59844 Kč | 299,22 Kč |
| 1 000 | 0,56968 Kč | 569,68 Kč |
| 2 500 | 0,53394 Kč | 1 334,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48409 Kč | 4 840,90 Kč |
| 20 000 | 0,46097 Kč | 9 219,40 Kč |
| 30 000 | 0,44795 Kč | 13 438,50 Kč |
| 50 000 | 0,43208 Kč | 21 604,00 Kč |
| 70 000 | 0,42195 Kč | 29 536,50 Kč |
| 100 000 | 0,41146 Kč | 41 146,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




