4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174632-050000LF

DigiKey Part Number
609-10174632-050000LFTR-ND - Tape & Reel (TR)
609-10174632-050000LFCT-ND - Cut Tape (CT)
609-10174632-050000LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10174632-050000LF
Description
2.5MM PITCH RIGHT ANGLE 5POS GOL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10174632-050000LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Material
Copper Alloy
Connector Type
Battery Contact
Contact Finish
Gold
Number of Contacts
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,91600 Kč159,16 Kč
2514,92520 Kč373,13 Kč
5014,21140 Kč710,57 Kč
10013,52900 Kč1 352,90 Kč
25012,68196 Kč3 170,49 Kč
50012,07594 Kč6 037,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,49913 Kč11 499,13 Kč
2 00010,95014 Kč21 900,28 Kč
3 00010,64137 Kč31 924,11 Kč
5 00010,26483 Kč51 324,15 Kč
7 00010,02415 Kč70 169,05 Kč
10 0009,77520 Kč97 752,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč