10174570-00C11LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174570-00C11LF

DigiKey Part Number
609-10174570-00C11LFTR-ND - Tape & Reel (TR)
609-10174570-00C11LFCT-ND - Cut Tape (CT)
609-10174570-00C11LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10174570-00C11LF
Description
USB C RECEPTACLE R/A SMT 16P G/F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10174570-00C11LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,11400 Kč131,14 Kč
2512,29320 Kč307,33 Kč
5011,70800 Kč585,40 Kč
10011,14600 Kč1 114,60 Kč
25010,44836 Kč2 612,09 Kč
5009,94866 Kč4 974,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4009,25117 Kč12 951,64 Kč
2 8008,80965 Kč24 667,02 Kč
4 2008,56119 Kč35 957,00 Kč
7 0008,25825 Kč57 807,75 Kč
9 8008,06468 Kč79 033,86 Kč
14 0007,86442 Kč110 101,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč