New at DigiKey
10174198-Z0050YYLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174198-Z0050YYLF

DigiKey Part Number
609-10174198-Z0050YYLF-ND
Manufacturer
Manufacturer Product Number
10174198-Z0050YYLF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10174198-Z0050YYLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
21 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 250175,26878 Kč219 085,97 Kč
Unit Price without VAT:175,26878 Kč
Unit Price with VAT:212,07522 Kč