
10174198-Z0030YYLF | |
|---|---|
DigiKey Part Number | 609-10174198-Z0030YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10174198-Z0030YYLF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10174198-Z0030YYLF Models |
Category | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) |
Mfr | Transfer Rate 20Gbps |
Packaging Bag | Wire Gauge 21 AWG, 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 171,32002 Kč | 256 980,03 Kč |
| Unit Price without VAT: | 171,32002 Kč |
|---|---|
| Unit Price with VAT: | 207,29722 Kč |


