
10170897-H031020LF | |
|---|---|
DigiKey Part Number | 609-10170897-H031020LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-H031020LF |
Description | CABLE FFC/FPC 31POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-H031020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 31 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,17000 Kč | 744,17 Kč |
| 10 | 632,46000 Kč | 6 324,60 Kč |
| 25 | 592,86600 Kč | 14 821,65 Kč |
| 50 | 564,58580 Kč | 28 229,29 Kč |
| 100 | 537,65800 Kč | 53 765,80 Kč |
| 300 | 497,60290 Kč | 149 280,87 Kč |
| Unit Price without VAT: | 744,17000 Kč |
|---|---|
| Unit Price with VAT: | 900,44570 Kč |


