
10170897-B030010LF | |
|---|---|
DigiKey Part Number | 609-10170897-B030010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-B030010LF |
Description | BERGSTAK 0.40MM FLEX CABLE, 30PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-B030010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,14000 Kč | 686,14 Kč |
| 10 | 583,09400 Kč | 5 830,94 Kč |
| 25 | 546,59600 Kč | 13 664,90 Kč |
| 50 | 520,51260 Kč | 26 025,63 Kč |
| 200 | 472,05990 Kč | 94 411,98 Kč |
| 400 | 450,00613 Kč | 180 002,45 Kč |
| Unit Price without VAT: | 686,14000 Kč |
|---|---|
| Unit Price with VAT: | 830,22940 Kč |







