550 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
550 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DensiStak Board-to-Board Connector from Amphenol PIO | DigiKey

10169064-5006100LF

DigiKey Part Number
609-10169064-5006100LFTR-ND - Tape & Reel (TR)
609-10169064-5006100LFCT-ND - Cut Tape (CT)
609-10169064-5006100LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10169064-5006100LF
Description
REC 550PIN 6H WITHOUT-SHIELD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
550 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10169064-5006100LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
11
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
550
Height Above Board
0.260" (6.60mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1970,32000 Kč970,32 Kč
10824,65400 Kč8 246,54 Kč
25786,87080 Kč19 671,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320645,90109 Kč206 688,35 Kč
Manufacturers Standard Package
Unit Price without VAT:970,32000 Kč
Unit Price with VAT:1 174,08720 Kč