New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10169064-3006100LF

DigiKey Part Number
609-10169064-3006100LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10169064-3006100LF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
330
Pitch
0.031" (0.80mm)
Number of Rows
11
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.15µin (0.08µm)
Mated Stacking Heights
8mm, 11mm, 14mm, 20mm, 26mm
Height Above Board
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
640369,08156 Kč236 212,20 Kč
Manufacturers Standard Package
Unit Price without VAT:369,08156 Kč
Unit Price with VAT:446,58869 Kč