DensiStak Board-to-Board Connector from Amphenol PIO | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10169063-3002100LF

DigiKey Part Number
609-10169063-3002100LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10169063-3002100LF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
11
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.15µin (0.08µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
8mm, 10mm, 12mm
Number of Positions
330
Height Above Board
0.276" (7.01mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
520398,10350 Kč207 013,82 Kč
Manufacturers Standard Package
Unit Price without VAT:398,10350 Kč
Unit Price with VAT:481,70524 Kč