


10168908-040KALF | |
|---|---|
DigiKey Part Number | 609-10168908-040KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10168908-040KALF |
Description | WIRELOCK 1.8MM, 40P HEADER HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168908-040KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 19,29930 Kč | 1 929,93 Kč |
| 500 | 17,22508 Kč | 8 612,54 Kč |
| 1 400 | 16,01802 Kč | 22 425,23 Kč |
| 5 600 | 14,52612 Kč | 81 346,27 Kč |
| 11 200 | 13,83344 Kč | 154 934,53 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


