
10168778-A260000LF | |
|---|---|
DigiKey Part Number | 609-10168778-A260000LFTR-ND - Tape & Reel (TR) 609-10168778-A260000LFCT-ND - Cut Tape (CT) 609-10168778-A260000LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168778-A260000LF |
Description | COMBOSTAK 0.50 MM VERTICAL HEADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 62 (60 + 2 Power) position 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168778-A260000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 20A | |
Voltage Rating | 30VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 65,42300 Kč | 654,23 Kč |
| 25 | 61,31440 Kč | 1 532,86 Kč |
| 50 | 58,38420 Kč | 2 919,21 Kč |
| 100 | 55,59730 Kč | 5 559,73 Kč |
| 250 | 52,11560 Kč | 13 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,64497 Kč | 24 986,98 Kč |
| 1 200 | 41,07908 Kč | 49 294,90 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |


