10168629-001HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10168630-001HT

DigiKey Part Number
609-10168630-001HT-ND
Manufacturer
Manufacturer Product Number
10168630-001HT
Description
MINITEK 1,25MM CRIMP HAND TOOL F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
28-30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 745,84000 Kč14 745,84 Kč
513 669,25000 Kč68 346,25 Kč
1013 230,66000 Kč132 306,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14 745,84000 Kč
Unit Price with VAT:17 842,46640 Kč