
10168629-001HT | |
|---|---|
DigiKey Part Number | 609-10168629-001HT-ND |
Manufacturer | |
Manufacturer Product Number | 10168629-001HT |
Description | MINITEK 1,00MM CRIMP HAND TOOL F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 503,57000 Kč | 8 503,57 Kč |
| 5 | 7 882,42600 Kč | 39 412,13 Kč |
| 10 | 7 629,38300 Kč | 76 293,83 Kč |
| 25 | 7 307,58320 Kč | 182 689,58 Kč |
| Unit Price without VAT: | 8 503,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 289,31970 Kč |



