10168530-128KBLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10168530-128KBLF

DigiKey Part Number
609-10168530-128KBLFTR-ND - Tape & Reel (TR)
609-10168530-128KBLFCT-ND - Cut Tape (CT)
609-10168530-128KBLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10168530-128KBLF
Description
WIRELOCK 1.8MM, 28P RA HEADER, B
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10168530-128KBLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.103" (2.62mm)
Overall Contact Length
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,63000 Kč62,63 Kč
1053,28400 Kč532,84 Kč
10045,29050 Kč4 529,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20036,65915 Kč7 331,83 Kč
40034,90935 Kč13 963,74 Kč
60033,92453 Kč20 354,72 Kč
1 00032,86308 Kč32 863,08 Kč
Manufacturers Standard Package
Unit Price without VAT:62,63000 Kč
Unit Price with VAT:75,78230 Kč