


10168530-116KBLF | |
|---|---|
DigiKey Part Number | 609-10168530-116KBLFTR-ND - Tape & Reel (TR) 609-10168530-116KBLFCT-ND - Cut Tape (CT) 609-10168530-116KBLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-116KBLF |
Description | WIRELOCK 1.8MM, 16P RA HEADER, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-116KBLF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 100 | 39,01640 Kč | 3 901,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,15280 Kč | 7 430,56 Kč |
| 400 | 35,37848 Kč | 14 151,39 Kč |
| 600 | 34,38108 Kč | 20 628,65 Kč |
| 1 000 | 33,16424 Kč | 33 164,24 Kč |
| 1 400 | 32,38641 Kč | 45 340,97 Kč |
| 2 000 | 31,58225 Kč | 63 164,50 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

