
10167521-3LF | |
|---|---|
DigiKey Part Number | 609-10167521-3LFTR-ND - Tape & Reel (TR) 609-10167521-3LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10167521-3LF |
Description | PICPWR OCP 12V RECEPTACLE TERMIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,50090 Kč | 250,09 Kč |
| 250 | 2,34420 Kč | 586,05 Kč |
| 500 | 2,23166 Kč | 1 115,83 Kč |
| 1 000 | 2,12500 Kč | 2 125,00 Kč |
| 2 500 | 1,99187 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80612 Kč | 18 061,20 Kč |
| 20 000 | 1,71991 Kč | 34 398,20 Kč |
| 30 000 | 1,67142 Kč | 50 142,60 Kč |
| 50 000 | 1,61228 Kč | 80 614,00 Kč |
| 70 000 | 1,57447 Kč | 110 212,90 Kč |
| 100 000 | 1,53538 Kč | 153 538,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




