
10166143-00020C1LF | |
|---|---|
DigiKey Part Number | 609-10166143-00020C1LFTR-ND - Tape & Reel (TR) 609-10166143-00020C1LFCT-ND - Cut Tape (CT) 609-10166143-00020C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166143-00020C1LF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166143-00020C1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.031" (0.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,09200 Kč | 230,92 Kč |
| 100 | 19,62490 Kč | 1 962,49 Kč |
| 500 | 17,51654 Kč | 8 758,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,17823 Kč | 14 178,23 Kč |
| 2 000 | 13,50168 Kč | 27 003,36 Kč |
| 3 000 | 13,15099 Kč | 39 452,97 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


