
10166143-00010C1LF | |
|---|---|
DigiKey Part Number | 609-10166143-00010C1LFTR-ND - Tape & Reel (TR) 609-10166143-00010C1LFCT-ND - Cut Tape (CT) 609-10166143-00010C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10166143-00010C1LF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10166143-00010C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.031" (0.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Plastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 13,52270 Kč | 1 352,27 Kč |
| 500 | 12,06924 Kč | 6 034,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,49263 Kč | 11 492,63 Kč |
| 2 000 | 10,94395 Kč | 21 887,90 Kč |
| 3 000 | 10,63542 Kč | 31 906,26 Kč |
| 5 000 | 10,25903 Kč | 51 295,15 Kč |
| 7 000 | 10,01854 Kč | 70 129,78 Kč |
| 10 000 | 9,76976 Kč | 97 697,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



