
10165968-112Y600LF | |
|---|---|
DigiKey Part Number | 609-10165968-112Y600LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10165968-112Y600LF |
Description | PCIE EXPRESS GEN6 SMT-10165968-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 38 | Contact Type Cantilever |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Resin, Glass Filled |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 111,83631 Kč | 268 407,14 Kč |
| Unit Price without VAT: | 111,83631 Kč |
|---|---|
| Unit Price with VAT: | 135,32194 Kč |


