
10165794-Z0100YWLF | |
|---|---|
DigiKey Part Number | 609-10165794-Z0100YWLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165794-Z0100YWLF |
Description | USB TYPE C TO C CABLE-10165794-Z |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 77,04300 Kč | 770,43 Kč |
| 25 | 72,21000 Kč | 1 805,25 Kč |
| 50 | 68,75780 Kč | 3 437,89 Kč |
| 200 | 62,35010 Kč | 12 470,02 Kč |
| 400 | 59,37415 Kč | 23 749,66 Kč |
| 600 | 57,70050 Kč | 34 620,30 Kč |
| 1 000 | 55,65873 Kč | 55 658,73 Kč |
| 2 600 | 52,03366 Kč | 135 287,52 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |


