10165793-Z0050YBLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 691
Unit Price: 122,63000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 98,30424 Kč
Datasheet
USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10165793-Z0050YBLF

DigiKey Part Number
609-10165793-Z0050YBLF-ND
Manufacturer
Manufacturer Product Number
10165793-Z0050YBLF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10165793-Z0050YBLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.64' (500.0mm)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-UC-05BPSame Sky (Formerly CUI Devices)6912223-CBL-UA-UC-05BP-ND122,63000 KčParametric Equivalent
CBL-UA-UC-05BTSame Sky (Formerly CUI Devices)02223-CBL-UA-UC-05BT-ND98,30424 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 02555,36079 Kč112 105,60 Kč
Unit Price without VAT:55,36079 Kč
Unit Price with VAT:66,98656 Kč