Parametric Equivalent

10165793-Z0030YBLF | |
|---|---|
DigiKey Part Number | 609-10165793-Z0030YBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165793-Z0030YBLF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10165793-Z0030YBLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 980 | 38,97907 Kč | 77 178,56 Kč |
| Unit Price without VAT: | 38,97907 Kč |
|---|---|
| Unit Price with VAT: | 47,16467 Kč |



