
10165448-00024C1LF | |
|---|---|
DigiKey Part Number | 609-10165448-00024C1LFTR-ND - Tape & Reel (TR) 609-10165448-00024C1LFCT-ND - Cut Tape (CT) 609-10165448-00024C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10165448-00024C1LF |
Description | MINITEK127 1.27MM, VERTICAL RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10165448-00024C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 26,94670 Kč | 2 694,67 Kč |
| 500 | 24,05194 Kč | 12 025,97 Kč |
| 1 000 | 22,90399 Kč | 22 903,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,81105 Kč | 43 622,10 Kč |
| 4 000 | 20,77070 Kč | 83 082,80 Kč |
| 6 000 | 20,18555 Kč | 121 113,30 Kč |
| 10 000 | 19,47180 Kč | 194 718,00 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


