
10164492-K0030GLF | |
|---|---|
DigiKey Part Number | 609-10164492-K0030GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10164492-K0030GLF |
Description | DUBOXCRIMPED LEAD WITH TIN PLATE |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 20,04000 Kč | 200,40 Kč |
| 25 | 18,78520 Kč | 469,63 Kč |
| 50 | 17,88820 Kč | 894,41 Kč |
| 100 | 17,03370 Kč | 1 703,37 Kč |
| 250 | 15,96684 Kč | 3 991,71 Kč |
| 500 | 15,20442 Kč | 7 602,21 Kč |
| 1 000 | 14,47819 Kč | 14 478,19 Kč |
| 3 000 | 13,39847 Kč | 40 195,41 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |



