
10164491-001LF | |
|---|---|
DigiKey Part Number | 609-10164491-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164491-001LF |
Description | MINITEKCRIMPED LEAD WITH TIN PLA |
Customer Reference | |
Detailed Description | Black 26 ~ 30 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 26 ~ 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,84000 Kč | 188,40 Kč |
| 25 | 17,65680 Kč | 441,42 Kč |
| 50 | 16,81480 Kč | 840,74 Kč |
| 100 | 16,00850 Kč | 1 600,85 Kč |
| 300 | 14,81430 Kč | 4 444,29 Kč |
| 500 | 14,28916 Kč | 7 144,58 Kč |
| 1 000 | 13,60672 Kč | 13 606,72 Kč |
| 2 500 | 12,75504 Kč | 31 887,60 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |






