
10164279-124111LF | |
|---|---|
DigiKey Part Number | 609-10164279-124111LFTR-ND - Tape & Reel (TR) 609-10164279-124111LFCT-ND - Cut Tape (CT) 609-10164279-124111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164279-124111LF |
Description | 10164279-124111LF-MTK CEM5 HYB R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164279-124111LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.083" (2.11mm) |
Series | Insulation Height 0.441" (11.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 38,74973 Kč | 5 812,46 Kč |
| 300 | 36,90050 Kč | 11 070,15 Kč |
| 450 | 35,85944 Kč | 16 136,75 Kč |
| 750 | 34,59015 Kč | 25 942,61 Kč |
| 1 050 | 33,77898 Kč | 35 467,93 Kč |
| 1 500 | 32,93984 Kč | 49 409,76 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


