


10164228-0901A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0901A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0901A1RLFCT-ND - Cut Tape (CT) 609-10164228-0901A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0901A1RLF |
Description | BERGSTAK 0.4MM, 90POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0901A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 50 | 27,44020 Kč | 1 372,01 Kč |
| 100 | 26,12780 Kč | 2 612,78 Kč |
| 250 | 24,49124 Kč | 6 122,81 Kč |
| 500 | 23,32164 Kč | 11 660,82 Kč |
| 1 000 | 22,20853 Kč | 22 208,53 Kč |
| 2 500 | 21,54756 Kč | 53 868,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,82585 Kč | 99 129,25 Kč |
| 10 000 | 18,88058 Kč | 188 805,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

