


10164228-0701A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0701A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0701A1RLFCT-ND - Cut Tape (CT) 609-10164228-0701A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0701A1RLF |
Description | BERGSTAK 0.4MM, 70POSITION, HEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0701A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,04440 Kč | 426,11 Kč |
| 50 | 16,22860 Kč | 811,43 Kč |
| 100 | 15,45050 Kč | 1 545,05 Kč |
| 250 | 14,48264 Kč | 3 620,66 Kč |
| 500 | 13,79064 Kč | 6 895,32 Kč |
| 1 000 | 13,13212 Kč | 13 132,12 Kč |
| 2 500 | 12,40537 Kč | 31 013,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,72277 Kč | 58 613,85 Kč |
| 10 000 | 11,16363 Kč | 111 636,30 Kč |
| 15 000 | 10,84912 Kč | 162 736,80 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |



