


10164228-0501A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0501A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0501A1RLFCT-ND - Cut Tape (CT) 609-10164228-0501A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0501A1RLF |
Description | BERGSTAK 0.4MM, 50POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0501A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 12,00250 Kč | 1 200,25 Kč |
| 250 | 11,24988 Kč | 2 812,47 Kč |
| 500 | 10,71234 Kč | 5 356,17 Kč |
| 1 000 | 10,20062 Kč | 10 200,62 Kč |
| 2 500 | 9,56198 Kč | 23 904,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,10570 Kč | 45 528,50 Kč |
| 10 000 | 8,67140 Kč | 86 714,00 Kč |
| 15 000 | 8,42706 Kč | 126 405,90 Kč |
| 25 000 | 8,12907 Kč | 203 226,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



