


10164228-0341A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0341A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0341A1RLFCT-ND - Cut Tape (CT) 609-10164228-0341A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0341A1RLF |
Description | BERGSTAK 0.4MM, 34POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0341A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,85120 Kč | 296,28 Kč |
| 50 | 11,28860 Kč | 564,43 Kč |
| 100 | 10,74680 Kč | 1 074,68 Kč |
| 250 | 10,07316 Kč | 2 518,29 Kč |
| 500 | 9,59188 Kč | 4 795,94 Kč |
| 1 000 | 9,13371 Kč | 9 133,71 Kč |
| 2 500 | 8,56181 Kč | 21 404,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,15319 Kč | 40 765,95 Kč |
| 10 000 | 7,76424 Kč | 77 642,40 Kč |
| 15 000 | 7,54548 Kč | 113 182,20 Kč |
| 25 000 | 7,27864 Kč | 181 966,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

