


10164228-0201A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0201A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0201A1RLFCT-ND - Cut Tape (CT) 609-10164228-0201A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0201A1RLF |
Description | BERGSTAK 0.4MM, 20POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0201A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 50 | 9,65900 Kč | 482,95 Kč |
| 100 | 9,19500 Kč | 919,50 Kč |
| 250 | 8,61840 Kč | 2 154,60 Kč |
| 500 | 8,20686 Kč | 4 103,43 Kč |
| 1 000 | 7,81483 Kč | 7 814,83 Kč |
| 2 500 | 7,32545 Kč | 18 313,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,97583 Kč | 34 879,15 Kč |
| 10 000 | 6,64299 Kč | 66 429,90 Kč |
| 15 000 | 6,45578 Kč | 96 836,70 Kč |
| 25 000 | 6,22746 Kč | 155 686,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




