

10164227-0804A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0804A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0804A1RLFCT-ND - Cut Tape (CT) 609-10164227-0804A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0804A1RLF |
Description | BERGSTAK 0.4MM, 80POSITION, RECE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0804A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,24000 Kč | 41,24 Kč |
| 10 | 34,97400 Kč | 349,74 Kč |
| 25 | 32,77800 Kč | 819,45 Kč |
| 50 | 31,21160 Kč | 1 560,58 Kč |
| 100 | 29,72230 Kč | 2 972,23 Kč |
| 250 | 27,85972 Kč | 6 964,93 Kč |
| 500 | 26,52950 Kč | 13 264,75 Kč |
| 1 000 | 25,37156 Kč | 25 371,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,05824 Kč | 48 116,48 Kč |
| 4 000 | 22,91076 Kč | 91 643,04 Kč |
| 6 000 | 22,26536 Kč | 133 592,16 Kč |
| Unit Price without VAT: | 41,24000 Kč |
|---|---|
| Unit Price with VAT: | 49,90040 Kč |










