

10164227-0801A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0801A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0801A1RLFCT-ND - Cut Tape (CT) 609-10164227-0801A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0801A1RLF |
Description | BERGSTAK 0.4MM, 80POSITION, RECE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0801A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 Kč | 27,29 Kč |
| 10 | 23,20500 Kč | 232,05 Kč |
| 25 | 21,73800 Kč | 543,45 Kč |
| 50 | 20,70080 Kč | 1 035,04 Kč |
| 100 | 19,71140 Kč | 1 971,14 Kč |
| 250 | 18,47536 Kč | 4 618,84 Kč |
| 500 | 17,59344 Kč | 8 796,72 Kč |
| 1 000 | 16,75336 Kč | 16 753,36 Kč |
| 2 500 | 16,18991 Kč | 40 474,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,95565 Kč | 74 778,25 Kč |
| 10 000 | 14,24258 Kč | 142 425,80 Kč |
| 15 000 | 13,84131 Kč | 207 619,65 Kč |
| Unit Price without VAT: | 27,29000 Kč |
|---|---|
| Unit Price with VAT: | 33,02090 Kč |







